Manufacturer Part #
WEEE-1-5
WEEE 0.5 x 0.4" Black on White Satin Polyester Identification Labels-5000/Roll
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Roll | ||||||||||
| Date Code: | |||||||||||
Brady WEEE-1-5 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Brady WEEE-1-5 - Technical Attributes
| Type: | Thermal Transfer |
| Material: | White Polyester |
| Dimension (Inch): | H 0.5in x W 0.4in |
Features & Applications
Brady identifies and protects products, people, and premises with high performance labels, industrial label printers, software, safety & facility identification, spill control, and more.
Brady helps you create and maintain safer work environments and comply with regulatory standards. Brady’s high-performance materials clearly identify products, components and other assets, even in the most extreme conditions.
As of August 13, 2005 all electrical and electronic equipment put on the market in the EU must be labeled to conform with the WEEE Directive 2002/96/EC. Brady's Wheelie Bin labels can help you meet legislative these requirements. With an aggressive adhesive to ensure strong holding power, these labels are Lead Free and WEEE/RoHS compatible meeting the requirements of WEEE Directive 2002/96/EC as specified by EN 50419.
WEEE-1-5 are WEEE (Waste in Electrical and Electronic Equipment) Identification Labels. They are .400" W x .500" H and made of white satin polyester with black writing. These labels are packaged 5000 per roll.Available Packaging
Package Qty:
1 per Roll