Manufacturer Part #
WEEE-2-5-BK
WEEE 0.8 x 0.6" White on Black Satin Polyester Identification Labels-5000/Roll
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Roll | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Brady WEEE-2-5-BK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Brady WEEE-2-5-BK - Technical Attributes
Attributes Table
| Type: | Thermal Transfer |
| Material: | White Polyester |
| Dimension (Inch): | H 0.8in x W 0.6in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$244.53
2
$238.63
3+
$232.88
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll