text.skipToContent text.skipToNavigation

Manufacturer Part #

BAC40EM10M

BAC40EM Series 40 W AC 10 W Backup 120-277 Vac Bodine Emergency LED Driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Signify North America BAC40EM10M - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 40W
Minimum Output Voltage: 22.5V
Maximum Output Voltage: 54V
Minimum Output Current: 0.1mA
Maximum Output Current: 1.1mA
Input Power Factor: 0.95
Certifications: CSA,UL
Driver Class: Class 2
Dimming Control: 0-10V
Minimum Dimming Level: 1% to 100%
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$256.62
USD
Quantity
Unit Price
1
$256.62
2
$250.44
3+
$244.40
Product Variant Information section