text.skipToContent text.skipToNavigation

Manufacturer Part #

BSL06M5UAK55BSI1

BSL06M5 Series 6 W 15-54 Vdc 120-277 Vac IP65 Bodine Emergency LED Driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Signify North America BSL06M5UAK55BSI1 - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 6W
Minimum Output Voltage: 15V
Maximum Output Voltage: 54V
Maximum Output Current: 3mA
Certifications: CSA,UL
Driver Class: Class 2
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,419.60
USD
Quantity
Unit Price
12+
$118.30
Product Variant Information section