Manufacturer Part #
BSL14B2UAK55L12HI1
BSL14B2 Series 14 W 15-54 Vdc 120-277 Vac 2h IP65 Bodine Emergency LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Signify North America | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Box Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Signify North America BSL14B2UAK55L12HI1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Signify North America BSL14B2UAK55L12HI1 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 120VAC to 277VAC |
| Max Output Power: | 14W |
| Minimum Output Voltage: | 15V |
| Maximum Output Voltage: | 54V |
| Maximum Output Current: | 5mA |
| Certifications: | CE,CSA |
| Driver Class: | Class 2 |
| IP Rating: | IP65 |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$208.85
2
$204.51
3
$202.01
4+
$198.90
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Chassis Mount