text.skipToContent text.skipToNavigation

Manufacturer Part #

BSL20B2UEK55L1I1

BSL20B2 Series 20W 100mA 20-54 Vdc 120-277 Vac IP65 Bodine Emergency LED Driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Signify North America BSL20B2UEK55L1I1 - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 20W
Minimum Output Voltage: 20V
Maximum Output Voltage: 54V
Maximum Output Current: 5mA
Certifications: CSA,UL
Driver Class: Class 2
IP Rating: IP65
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,963.00
USD
Quantity
Unit Price
1
$206.12
2
$201.83
3
$199.37
4+
$196.30
Product Variant Information section