text.skipToContent text.skipToNavigation

Manufacturer Part #

ELG-75-C350B

100 - 277Vac, 74.9W, 350mA, 107-214V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL ELG-75-C350B - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 74.9W
Minimum Output Voltage: 107V
Maximum Output Voltage: 214V
Minimum Output Current: 350mA
Maximum Output Current: 350mA
Input Power Factor: 0.97
Efficiency: 91%
Number of Output Channels: 1
Certifications: CB,CCC,CE,cUL,ENEC,UL
Driver Class: Class I,Class 1
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Potentiometer,PWM,0-10V
Minimum Dimming Level: 5%
Is Dim to Off: True
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.21
USD
Quantity
Unit Price
1
$39.21
3
$38.60
5
$38.32
10
$37.94
20+
$37.35
Product Variant Information section