text.skipToContent text.skipToNavigation

Manufacturer Part #

ESM-150S105DT

277 - 480Vac, 150W, 70 - 1050mA, 72-214V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Inventronics ESM-150S105DT - Technical Attributes
Attributes Table
Nominal Input Voltage: 249VAC to 528VAC
Max Output Power: 150W
Minimum Output Voltage: 72V
Maximum Output Voltage: 214V
Minimum Output Current: 70mA
Maximum Output Current: 1050mA
Efficiency: 93.5%
IP Rating: IP66 / IP67
Is Dim to Off: True
Pricing Section
Global Stock:
78
USA:
78
200
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.67
USD
Quantity
Unit Price
1
$33.67
3
$33.14
5
$32.90
10
$32.57
20+
$32.06
Product Variant Information section