text.skipToContent text.skipToNavigation

Manufacturer Part #

ESP060W-1400-42

ESR Series 58.8 W 1400 mA 42 VDC Output Max Constant Current LED Driver

ECAD Model:
Mfr. Name: ERP Power
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
ERP Power ESP060W-1400-42 - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 58.8W
Minimum Output Voltage: 24V
Maximum Output Voltage: 42V
Maximum Output Current: 1400mA
Input Power Factor: 0.9
Efficiency: 87%
Number of Output Channels: 1
Driver Class: Class 2
Dimming Control: TRIAC,0-10V
Minimum Dimming Level: 1% to 100%
Is Dim to Off: True
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
464
USA:
464
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.36
USD
Quantity
Unit Price
1
$24.36
3
$24.03
5
$23.88
20
$23.47
30+
$23.20
Product Variant Information section