text.skipToContent text.skipToNavigation

Manufacturer Part #

ESS010W-0250-42

100 - 277Vac, 10.5W, 250mA, 24-42V, [0-10V, TRI...], IP64 LED Driver

Product Specification Section
ERP Power ESS010W-0250-42 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 10.5W
Minimum Output Voltage: 24V
Maximum Output Voltage: 42V
Minimum Output Current: 250mA
Maximum Output Current: 250mA
Input Power Factor: 0.9
Efficiency: 82%
Number of Output Channels: 1
Certifications: BIS,CB,CE,cUL,FCC,UL
Driver Class: Class 2
IP Rating: IP64 - Outdoor Lighting Rating
Dimming Control: Trailing Edge,TRIAC,0-10V
Minimum Dimming Level: 1%
Is Dim to Off: False
Pricing Section
Global Stock:
6,113
USA:
6,113
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.12
USD
Quantity
Unit Price
2
$13.06
4
$12.97
15
$12.79
25
$12.72
50+
$12.53