text.skipToContent text.skipToNavigation

Manufacturer Part #

EUM-240S350DT

100 - 277Vac, 240W, 215 - 3500mA, 35-111V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Inventronics EUM-240S350DT - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 240W
Minimum Output Voltage: 35V
Maximum Output Voltage: 111V
Minimum Output Current: 215mA
Maximum Output Current: 3500mA
Input Power Factor: 0.99
Efficiency: 93%
Number of Output Channels: 1
Certifications: CE,cUL,FCC,KS,UL,UL Class P
Driver Class: Class I,Class 1,SELV
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: PWM,Timer,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
226
USA:
226
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.84
USD
Quantity
Unit Price
1
$28.84
3
$28.42
5
$28.23
15
$27.82
25+
$27.46
Product Variant Information section