text.skipToContent text.skipToNavigation

Manufacturer Part #

EUM-320S150MT

100 - 277Vac, 320W, 105 - 1500mA, 107-305V, 0-10V, PWM..., IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics EUM-320S150MT - Technical Attributes
Attributes Table
Nominal Input Voltage: 90VAC to 305VAC
Max Output Power: 320W
Minimum Output Voltage: 107V
Maximum Output Voltage: 305V
Minimum Output Current: 105mA
Maximum Output Current: 1500mA
Input Power Factor: 0.99
Efficiency: 94%
Number of Output Channels: 1
Certifications: CE
IP Rating: IP66 / IP67
Dimming Control: PWM,Timer,0-10V
Is Dim to Off: True
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$45.61
USD
Quantity
Unit Price
1
$45.61
3
$44.85
4
$44.66
10
$44.04
15+
$43.44
Product Variant Information section