text.skipToContent text.skipToNavigation

Manufacturer Part #

HBG-100-48A

100 - 277Vac, 96W, 1200 - 2000mA, 28.8-48V, IP65 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HBG-100-48A - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 96W
Minimum Output Voltage: 28.8V
Maximum Output Voltage: 48V
Minimum Output Current: 1200mA
Maximum Output Current: 2000mA
Input Power Factor: 0.96
Efficiency: 91%
Number of Output Channels: 1
Certifications: CE,cUL,ENEC,UL
Driver Class: Class I,Class 1
IP Rating: IP65 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$55.14
USD
Quantity
Unit Price
1
$55.14
2
$54.53
4
$53.91
5
$53.72
15+
$52.52
Product Variant Information section