text.skipToContent text.skipToNavigation

Manufacturer Part #

HBG-240-48A

100 - 277Vac, 240W, 3000 - 5000mA, 28.8-48V, IP65 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HBG-240-48A - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 240W
Minimum Output Voltage: 28.8V
Maximum Output Voltage: 48V
Minimum Output Current: 3000mA
Maximum Output Current: 5000mA
Input Power Factor: 0.98
Efficiency: 93%
Number of Output Channels: 1
Certifications: CE,cUL,ENEC,UL
Driver Class: Class I,Class 1
IP Rating: IP65 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$94.49
USD
Quantity
Unit Price
1
$94.49
2
$93.11
3
$92.32
4
$91.76
5+
$89.99
Product Variant Information section