Manufacturer Part #
HBG-60-1050
100 - 277Vac, 57.75W, 680 - 1050mA, 37-55V, IP65 LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL HBG-60-1050 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL HBG-60-1050 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 57.75W |
| Minimum Output Voltage: | 37V |
| Maximum Output Voltage: | 55V |
| Minimum Output Current: | 680mA |
| Maximum Output Current: | 1050mA |
| Input Power Factor: | 0.97 |
| Efficiency: | 90% |
| Number of Output Channels: | 1 |
| Certifications: | CB,CCC,CE,cUL,ENEC,UL |
| Driver Class: | Class II,Class 2,SELV |
| IP Rating: | IP65 - Outdoor Lighting Rating |
| Dimming Control: | Excludes Dimming |
| Is Dim to Off: | False |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$28.54
3
$28.13
5
$27.94
15
$27.54
25+
$27.19
Product Variant Information section
Available Packaging
Package Qty:
1 per Box