text.skipToContent text.skipToNavigation

Manufacturer Part #

HLG-240H-24A

100 - 277Vac, 240W, 10000mA, 12-24V, [Potentiome...], IP65 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
MEAN WELL HLG-240H-24A - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 240W
Minimum Output Voltage: 12V
Maximum Output Voltage: 24V
Minimum Output Current: 10000mA
Maximum Output Current: 10000mA
Input Power Factor: 0.9
Efficiency: 93%
Number of Output Channels: 1
Certifications: CE,cUL,PSE,UL
Driver Class: Class I,Class 1,SELV
IP Rating: IP65 - Outdoor Lighting Rating
Dimming Control: Potentiometer
Minimum Dimming Level: 10%
Is Dim to Off: False
Features & Applications
HLG-240H-24A is 240W AC/DC LED driver with a single output of 24 V with Short Protection. HLG-240 Series are a range of 240W universal AC input LED power supplies designed to meet with the global certificates as per UL1012, EN61347-1, EN61347-2-13 of lighting regulations as well as UL60950, EN60950-1 of IT regulations, which can greatly guarantee your safety.

The HLG series is a low power single output AC/DC LED driver with built in PFC function and all standard products are Class 2 UL certified. This series is available from 60-240 watts with standard output voltages ranging from 12-48 Volts and is ideally suited for LED lighting and moving sign applications. The HLG series is designed for both indoor and outdoor use.

Features:

  • Universal AC input
  • Short circuit, over load, over voltage, over temperature protections
  • Built-in active PFC function
  • Cooling by free air convection
  • IP67 design for indoor or outdoor installations
  • Compliance to worldwide safety regulations for lighting

Applications:

  • LED street lighting
  • Moving signs
  • Architectural lighting
  • LED decorative lighting
  • outdoor LED lighting
  • indoor LED lighing

To learn more about the HLG-240H series product family, Click Here

Pricing Section
Global Stock:
80
USA:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$91.63
USD
Quantity
Unit Price
1
$91.63
2
$90.30
3
$89.52
4
$88.98
5+
$87.27
Product Variant Information section