text.skipToContent text.skipToNavigation

Manufacturer Part #

HVG-320-30B

220 - 480Vac, 321W, 10700mA, 15-30V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HVG-320-30B - Technical Attributes
Attributes Table
Nominal Input Voltage: 220VAC to 480VAC
Max Output Power: 321W
Minimum Output Voltage: 15V
Maximum Output Voltage: 30V
Minimum Output Current: 10700mA
Maximum Output Current: 10700mA
Input Power Factor: 0.98
Efficiency: 93%
Number of Output Channels: 1
Certifications: cUL,FCC,UL
Driver Class: Class I,Class 1
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Potentiometer,PWM,0-10V
Minimum Dimming Level: 5%
Is Dim to Off: True
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$139.93
USD
Quantity
Unit Price
1
$139.93
2
$137.89
3
$136.71
4
$135.88
5+
$133.27
Product Variant Information section