text.skipToContent text.skipToNavigation

Manufacturer Part #

HVG-320-54A

220 - 480Vac, 324W, 3000 - 6000mA, 27-54V, IP65 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HVG-320-54A - Technical Attributes
Attributes Table
Nominal Input Voltage: 220VAC to 480VAC
Max Output Power: 324W
Minimum Output Voltage: 27V
Maximum Output Voltage: 54V
Minimum Output Current: 3000mA
Maximum Output Current: 6000mA
Input Power Factor: 0.98
Efficiency: 94%
Number of Output Channels: 1
Certifications: cUL,FCC,UL
Driver Class: Class I,Class 1
IP Rating: IP65 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$136.33
USD
Quantity
Unit Price
1
$136.33
2
$134.34
3
$133.19
4
$132.38
5+
$129.84
Product Variant Information section