Manufacturer Part #
LPC-60-1400
100 - 240Vac, 58.8W, 1400mA, 9-42V, IP67 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL LPC-60-1400 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 240VAC |
| Max Output Power: | 58.8W |
| Minimum Output Voltage: | 9V |
| Maximum Output Voltage: | 42V |
| Minimum Output Current: | 1400mA |
| Maximum Output Current: | 1400mA |
| Input Power Factor: | 0 |
| Efficiency: | 85% |
| Number of Output Channels: | 1 |
| Certifications: | CE,LPS,UL |
| Driver Class: | Class II,Class 2 |
| IP Rating: | IP67 - Outdoor Lighting Rating |
| Dimming Control: | Excludes Dimming |
| Is Dim to Off: | False |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$16.36
4
$16.24
10
$16.07
25
$15.90
40+
$15.71
Product Variant Information section
Available Packaging
Package Qty:
1 per Box