text.skipToContent text.skipToNavigation

Manufacturer Part #

LPF-60D-48

100 - 277Vac, 60W, 1250mA, 28.8-48V, [0-10V, PWM], IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL LPF-60D-48 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 60W
Minimum Output Voltage: 28.8V
Maximum Output Voltage: 48V
Minimum Output Current: 1250mA
Maximum Output Current: 1250mA
Input Power Factor: 0.9
Efficiency: 90%
Number of Output Channels: 1
Certifications: CE,PSE,UL
Driver Class: Class II,Class 2,SELV
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: PWM,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.53
USD
Quantity
Unit Price
1
$33.53
3
$33.01
5
$32.77
10
$32.44
20+
$31.94
Product Variant Information section