text.skipToContent text.skipToNavigation

Manufacturer Part #

PLN-100-36

100 - 277Vac, 95.4W, 2650mA, 27-36V, IP64 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL PLN-100-36 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 95.4W
Minimum Output Voltage: 27V
Maximum Output Voltage: 36V
Minimum Output Current: 2650mA
Maximum Output Current: 2650mA
Input Power Factor: 0.9
Efficiency: 90%
Number of Output Channels: 1
Certifications: CE,cUL,LPS,PSE,UL
Driver Class: Class I,Class 2,SELV
IP Rating: IP64 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Is Dim to Off: False
Features & Applications
PLN-100-36 is 100W AC/DC LED driver with a single output of 36 V. 

PLN-100 is a led lighting power unit with active PFC function for LED lighting applications. This limited power source complies with UL1310 Class II and has a high IP level design at IP64, protecting the components from dust and moisture damage and making it useable for indoor and outdoor applications requiring low levels of waterproofing. 

The PLN series is a low power single output AC/DC LED driver with built in PFC function and all standard products are Class 2 UL certified. This series is available from 20-100 watts with standard output voltages ranging from 12-48 Volts and is ideally suited for LED lighting and moving sign applications.

Features: 

  • Universal Full Range AC Input
  • IP64 design for indoor or outdoor applications
  • Short circuit, over load, over voltage, over temperature protections
  • UL1310 class 2 PSU with active PFC function
  • Cooling by free air convection
  • 100% full load burn-in test
  • High reliability
  • Compliance to worldwide safety regulations for lighting

Applications

  • LED Lighting
  • Moving Signs and Back Lighting
  • Outdoor or Harsh Environment

To learn more about the PLN-100 product family, click here

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$49.46
USD
Quantity
Unit Price
1
$49.46
3
$48.65
4
$48.44
10
$47.77
15+
$47.11
Product Variant Information section