text.skipToContent text.skipToNavigation

Manufacturer Part #

PLP-60-24

100 - 240Vac, 60W, 2500mA, 18-24V, IP20 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL PLP-60-24 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 240VAC
Max Output Power: 60W
Minimum Output Voltage: 18V
Maximum Output Voltage: 24V
Minimum Output Current: 2500mA
Maximum Output Current: 2500mA
Input Power Factor: 0.9
Efficiency: 88%
Number of Output Channels: 1
Certifications: CE,cUL,UL
Driver Class: Class I,Class 2
IP Rating: IP20 - Indoor Lighting Only
Dimming Control: Excludes Dimming
Is Dim to Off: False
Features & Applications

PLP-60-24 is a 60 W Single Output LED Power Supply with an Output Voltage of 24 V and Rated Current of 2.5 A. PLP-60 Series are a range of 60 W open frame power supplies designed for low cost and built-in installation of LED lighting related applications.

Features:

  • Universal AC input / Full range
  • Short circuit, over load, over voltage protections
  • Built-in active PFC function
  • Cooling by free air convection
  • No minimum load requirement
  • 100% full load burn-in test
  • High reliability
  • Suitable for LED lighting and moving sign applications

Applications:

  • Small scale moving signs
  • LED-based decorative lighting
  • LED stage lighting equipment

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.68
USD
Quantity
Unit Price
2
$18.84
4
$18.69
10
$18.50
25
$18.31
40+
$18.08
Product Variant Information section