text.skipToContent text.skipToNavigation

Manufacturer Part #

RCL015-0350A

100 - 277Vac, 14.7W, 350mA, 24-42V, [0-10V, Pot...], IP20 LED Driver

ECAD Model:
Mfr. Name: Enedo
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Enedo RCL015-0350A - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 14.7W
Minimum Output Voltage: 24V
Maximum Output Voltage: 42V
Minimum Output Current: 350mA
Maximum Output Current: 350mA
Input Power Factor: 0.98
Efficiency: 80%
Number of Output Channels: 1
Certifications: CE,cUL,ENEC,UL
Driver Class: Class II,Class 2
IP Rating: IP20 - Indoor Lighting Only
Dimming Control: Potentiometer,TRIAC,0-10V
Minimum Dimming Level: 1%
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$2,275.00
USD
Quantity
Unit Price
50+
$22.75
Product Variant Information section