text.skipToContent text.skipToNavigation

Manufacturer Part #

XH150C053V280CNF1M

347 - 480Vac, 150W, 530mA, 90-280V, [0-10V], IP66 LED Driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Signify North America XH150C053V280CNF1M - Technical Attributes
Attributes Table
Nominal Input Voltage: 347VAC to 480VAC
Max Output Power: 150W
Minimum Output Voltage: 90V
Maximum Output Voltage: 280V
Minimum Output Current: 0.053A
Maximum Output Current: 0.53A
Input Power Factor: 0.95
Efficiency: 92% to 93%
Number of Output Channels: 1
Certifications: UL
Driver Class: Class I,Class II
Dimming Control: 0-10V
Minimum Dimming Level: 10% to 100%
Is Dim to Off: True
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
1,274
USA:
1,274
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41.14
USD
Quantity
Unit Price
1
$41.14
3
$40.50
5
$40.20
10
$39.80
20+
$39.18
Product Variant Information section