text.skipToContent text.skipToNavigation

Manufacturer Part #

XI075C200V054VPT3

120-277Vac, 75W, 0.1-2.0A, 10-54Vdc, SR LED Driver Module

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Signify North America XI075C200V054VPT3 - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 75W
Minimum Output Voltage: 10V
Maximum Output Voltage: 54V
Minimum Output Current: 0.1A
Maximum Output Current: 2A
Input Power Factor: 0.95
Efficiency: 87.5% to 89.5%
Number of Output Channels: 1
Certifications: CSA,ETL,UL
Driver Class: Class 2
Dimming Control: DALI 2
Minimum Dimming Level: 1% to 100%
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
1,807
USA:
1,807
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$46.17
USD
Quantity
Unit Price
1
$46.17
3
$45.41
4
$45.21
10
$44.59
15+
$43.97
Product Variant Information section