text.skipToContent text.skipToNavigation

Manufacturer Part #

XJ180C180V144VSF2

277 - 480Vac, 180W, 100 - 1800mA, 50-144V, [DALI], IP65 LED Driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Signify North America XJ180C180V144VSF2 - Technical Attributes
Attributes Table
Nominal Input Voltage: 277VAC to 480VAC
Max Output Power: 180W
Minimum Output Voltage: 50V
Maximum Output Voltage: 144V
Minimum Output Current: 100mA
Maximum Output Current: 1800mA
Input Power Factor: 0.95
Efficiency: 91.5%
Number of Output Channels: 1
Certifications: CSA,cUL,ETL,UL,UL Class P
Driver Class: Class 1
IP Rating: IP65 - Outdoor Lighting Rating
Dimming Control: DALI
Minimum Dimming Level: 10%
Is Dim to Off: True
Pricing Section
Global Stock:
321
USA:
321
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$62.09
USD
Quantity
Unit Price
1
$62.09
2
$61.39
4
$60.70
5
$60.48
15+
$59.13
Product Variant Information section