text.skipToContent text.skipToNavigation

Manufacturer Part #

XLG-240-L-AB

100 - 277Vac, 239.4W, 350 - 1050mA, 178-342V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL XLG-240-L-AB - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 239.4W
Minimum Output Voltage: 178V
Maximum Output Voltage: 342V
Minimum Output Current: 350mA
Maximum Output Current: 1050mA
Input Power Factor: 0.97
Efficiency: 93%
Number of Output Channels: 1
Certifications: CB,CCC,CE,cUL,ENEC,UL
Driver Class: Class I,Class 1
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Potentiometer,PWM,0-10V
Minimum Dimming Level: 8%
Is Dim to Off: True
Features & Applications

MEAN WELL has introduced the XLG series of LED drivers, which offers robust performance in outdoor as well as indoor lighting applications.

APPLICATIONS
• Architectural lighting
• Streetlights
• Floodlights
• Stage lighting
• Horticultural lighting
• High-bay lamps
• DMX power supplies
• Outdoor lighting

FEATURES
• Input-voltage range: 90V to 305V AC
• Output voltage: 12V or 24V DC
• Maximum output-power options: 50W, 75W, 100W, 150W, 200W, 240W
• Surge-voltage protection options: 4kV/6kV AC or 10kV/6kV AC
• Safety certifications:
 – UL 8750
 – IEC 61347/GB 7000.1
• Five years’ warranty
• >50,000 hours lifetime rating
• Dimming options:
 – 0V to 10V
 – PWM
 – Resistor setting


Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$49.33
USD
Quantity
Unit Price
1
$49.33
3
$48.51
4
$48.30
10
$47.63
15+
$46.98
Product Variant Information section