
Manufacturer Part #
APV-16-12
100 - 240Vac, 15W, 12V, IP42 LED Driver
Product Specification Section
MEAN WELL APV-16-12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL APV-16-12 - Technical Attributes
Attributes Table
Nominal Input Voltage: | 100VAC to 240VAC |
Max Output Power: | 15W |
Output Voltage: | 12V |
Efficiency: | 80% |
Certifications: | CB,CCC,CE,cUL,ENEC,SELV,UL |
IP Rating: | IP42 - Indoor Lighting Only |
Dimming Control: | Excludes Dimming |
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1
$6.89
10
$6.80
25
$6.75
75
$6.69
150+
$6.60
Product Variant Information section
Available Packaging
Package Qty:
1 per Box