text.skipToContent text.skipToNavigation

Manufacturer Part #

APV-8-24

100 - 240Vac, 8.16W, 24V, IP42 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
MEAN WELL APV-8-24 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 240VAC
Max Output Power: 8.16W
Efficiency: 81%
Certifications: CE,cUL,UL
IP Rating: IP42 - Indoor Lighting Only
Dimming Control: Excludes Dimming
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$27.25
USD
Quantity
Unit Price
5
$5.45
20
$5.40
40
$5.37
125
$5.32
250+
$5.26
Product Variant Information section