text.skipToContent text.skipToNavigation

Manufacturer Part #

EUV-200S024ST

100 - 277Vac, 200W, 24V, IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics EUV-200S024ST - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 200W
Output Voltage: 24V
Input Power Factor: 0.97
Efficiency: 92%
Certifications: CE,cUL,KC,KS,UL
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Features & Applications

The EUV-200S024ST is a part of EUV Series operate from a 90 ~ 305 Vac input range. These units will provide up to 200 W of output power and a maximum output current of 15.0 A for 12 V output model. It has an operating Temperature of -35°C to 70°C.

They are designed to be highly efficient and highly reliable. Features include lightning protection, over voltage protection, over current protection, short circuit protection and over temperature protection.

Features:

  • Ultra High Efficiency (Up to 93%)
  • High Power Factor (0.99 Typical)
  • 200 W Continuous Output Power
  • Lightning Protection
  • Waterproof (IP67)
  • All-Round Protection: OVP, OCP, SCP, OTP
  • Comply With UL8750 & EN61347 Safety Regulations

View the Complete Series of EUV LED Driver Modules

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
18
Multiple Of:
18
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$691.02
USD
Quantity
Unit Price
18+
$38.39
Product Variant Information section