text.skipToContent text.skipToNavigation

Manufacturer Part #

LPV-20-15

100 - 240Vac, 20W, 15V, IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL LPV-20-15 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 240VAC
Max Output Power: 20W
Output Voltage: 15V
Input Power Factor: 0
Efficiency: 77%
Certifications: CE,cUL,LPS,UL
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Features & Applications
LPV-20-15 is 20W AC/DC Class 2 LED driver with a single output of 15 V. LPV-20 Series are 20W AC/DC enclosed, non PFC design, switching power supplies. LPV-20 models offer constant voltage mode and high IP rating to protect the electronic components from dust and moisture, making suitable for use in harsh locations.

LPV-20 Series possesses high efficiency and can operate between -30°C ~ +70°C using only free air convection. To protect the unit from sudden high surge for unstable AC line, LPV-20 can withstand 300VAC input surge for 5 seconds.

Features:

  • Constant voltage mode power supply
  • Universal AC input / Full range
  • Epoxy encapsulated with IP67 level
  • Withstand 300VAC surge input for 5 seconds
  • Short circuit, over current, over voltage protections
  • Fully isolated plastic case
  • Cooling by free air convection
  • Small and compact size
  • UL1310 Class 2 power unit, passes LPS
  • 100% full load burn-in test
  • Low cost, high reliability

Applications:

  • Moving signs
  • Backlighting
  • LED-based decorative lighting
  • LED-based architectural lighting
  • LED stage and theater lighting
  • LED electronic displays

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.42
USD
Quantity
Unit Price
3
$10.14
5
$10.09
20
$9.95
30
$9.91
75+
$9.77
Product Variant Information section