text.skipToContent text.skipToNavigation

Manufacturer Part #

PWM-90-36

100 - 277Vac, 90W, 36V, [0-10V, PWM], IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL PWM-90-36 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 90W
Output Voltage: 36V
Input Power Factor: 0.94
Efficiency: 90.5%
Certifications: CB,CE,cUL,ENEC,UL
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: PWM,0-10V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$44.48
USD
Quantity
Unit Price
1
$44.48
3
$43.74
4
$43.55
10
$42.95
15+
$42.36
Product Variant Information section