text.skipToContent text.skipToNavigation

Manufacturer Part #

VLM60W-12

100 - 277Vac, 60W, 12V, IP20 LED Driver

ECAD Model:
Mfr. Name: ERP Power
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
ERP Power VLM60W-12 - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 60W
Output Voltage: 12V
Input Power Factor: 0.9
Efficiency: 90%
Certifications: UL Class P
IP Rating: IP20
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
253
USA:
253
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.74
USD
Quantity
Unit Price
2
$16.37
4
$16.25
10
$16.08
25
$15.91
40+
$15.72
Product Variant Information section