Manufacturer Part #
BXRV-TR-2750G-1KA0-A-23
Vesta Tunable White 29mm COB (Gen 2) 2700-5000K 90CRI 6200lm 110lm/W
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bridgelux | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:24 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bridgelux BXRV-TR-2750G-1KA0-A-23 - Technical Attributes
Attributes Table
| Dimension: | 32.05 x 32.05 mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
192+
$18.32
Product Variant Information section
Available Packaging
Package Qty:
24 per Tray