text.skipToContent text.skipToNavigation

Manufacturer Part #

CUN8HF4A

CA6868 Series 385nm 5300 mW 9.9 nm 115 deg. UV LED

ECAD Model:
Mfr. Name: Seoul Viosys
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Seoul Viosys CUN8HF4A - Technical Attributes
Attributes Table
Wavelength: 385nm
Forward Voltage: 3.5V
Viewing Angle: 115°
Forward Current[If]: 4000mA
Spectrum Half Width: 9.9nm
Radiant Flux: 5300mW
Operating Temp Range: -10°C to +85°C
Storage Temperature Range: -40°C to +100°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$5,500.00
USD
Quantity
Unit Price
500+
$11.00
Product Variant Information section