Manufacturer Part #
C18891_ADELY-50-S
Reflector|round|1 Pos|49.6 x 20.6mm (D)|
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LEDiL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:80 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
LEDiL C18891_ADELY-50-S - Technical Attributes
Attributes Table
| Optic Family: | Secondary optics |
| Dimensions: | 50mm |
| Optic Mounting Type: | Holder |
| Optic Fastening Type: | Clips |
| Viewing Angle: | 15° |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
80
$2.45
160
$2.42
240
$2.41
320+
$2.39
Product Variant Information section
Available Packaging
Package Qty:
80 per Box