text.skipToContent text.skipToNavigation

Manufacturer Part #

E-TDA7396

TDA7396 Series 45 W 2 Ohm Bridge Car Radio Amplifier - MULTIWATT-11

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics E-TDA7396 - Technical Attributes
Attributes Table
Type: Class AB
No of Channels: 1
Output Type: Mono
Gain: 26dB
Supply Voltage-Max: 28V
Output Power: 45W
Operating Temp Range: -40°C to +150°C
Common Mode Rejection Ratio: 70dB
Power Supply Rejection Ratio: 60dB
Total Harmonic Distortion: 0.06%
Package Style:  MULTIWATT-11
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
25
Total
$1,490.00
USD
Quantity
Unit Price
10
$3.11
30
$3.06
100
$3.02
250
$2.98
750+
$2.91
Product Variant Information section