Manufacturer Part #
IRS2052MTRPBF
IRS2053 Series 3 Channel 6.2 W 60 dB Half Bridge Digital Audio Amplifier-MLPQ-48
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:MLPQ-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IRS2052MTRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IRS2052MTRPBF - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Gain Bandwidth Product: | 9MHz |
| Gain: | 60dB |
| Package Style: | MLPQ-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000+
$3.35
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
MLPQ-48
Mounting Method:
Surface Mount