Manufacturer Part #
MA5302MSXUMA1
Audio Amplifiers AUDIO IC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:QFN-42 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon MA5302MSXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon MA5302MSXUMA1 - Technical Attributes
Attributes Table
| Type: | Class D |
| No of Channels: | 2 |
| Output Type: | Mono, Stereo |
| Gain Bandwidth Product: | 9MHz |
| Gain: | 50dB |
| Supply Voltage-Max: | 64V |
| Output Power: | 200W |
| Operating Temp Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | QFN-42 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000+
$2.73
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-42
Mounting Method:
Surface Mount