text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM2762V-TE2

Audio Amplifiers 2-Ch Audio Limiter 2.7 to 13V 180mVrms

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJM2762V-TE2 - Technical Attributes
Attributes Table
No of Channels: 2
Gain: 1dB
Supply Voltage-Max: 13V
Output Power: 300mW
Signal-to-Ratio-Nom: 100dB
Output Impedance: 200Ω
Operating Temp Range: -40°C to +85°C
Power Supply Rejection Ratio: -70dB
Total Harmonic Distortion: 1%
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,110.00
USD
Quantity
Unit Price
2,000
$0.555
4,000
$0.55
6,000+
$0.54
Product Variant Information section