text.skipToContent text.skipToNavigation

Manufacturer Part #

STA333ML13TR

STA333ML Series 20 V 2-Channel Microless High-Efficiency Digital Audio System

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 2
Supply Voltage-Max: 20V
Output Power: 20W
Package Style:  POWERSSO-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$825.00
USD
Quantity
Web Price
1,000
$0.825
2,000
$0.675
4,000
$0.665
5,000+
$0.66
Product Variant Information section