text.skipToContent text.skipToNavigation

Manufacturer Part #

TS421IQT

IC AMP AUDIO PWR .367W MONO 8DFN

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS421IQT - Technical Attributes
Attributes Table
Type: Class AB
No of Channels: 1
Output Type: Mono
Gain Bandwidth Product: 1.1MHz
Gain: 18dB
Supply Voltage-Max: 6V
Output Power: 367mW
Signal-to-Ratio-Nom: 95dB
Operating Temp Range: 150°C
Power Supply Rejection Ratio: 56dB
Total Harmonic Distortion: 0.15%
Moisture Sensitivity Level: 1
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,090.00
USD
Quantity
Unit Price
3,000+
$1.03
Product Variant Information section