text.skipToContent text.skipToNavigation

Manufacturer Part #

APX321WG-7

APX321 Series 5.5V 1MHz Rail-to-Rail Input & Output Single Operational Amplifier

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Diodes Incorporated APX321WG-7 - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 7mV
Gain Bandwidth Product: 1MHz
Average Bias Current-Max: 500nA
Supply Voltage: 2.5V to 5.5V
Common Mode Rejection Ratio: 65dB
Supply Current: 110µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 60dB
Operating Temp Range: -40°C to +85°C
Phase Margin: 60°
Low Noise: 23nV/√Hz
Output Current: 90mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$333.00
USD
Quantity
Unit Price
3,000
$0.111
6,000
$0.11
9,000
$0.109
15,000
$0.108
30,000+
$0.106
Product Variant Information section