Manufacturer Part #
ICL7621DCBAZ
ICL7621 Series Dual 16 V 1.4 MHz 1.6 V/μs CMOS Operational Amplifier - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:98 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ICL7621DCBAZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ICL7621DCBAZ - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 2 |
| Slew Rate-Nom: | 1.6V/µs |
| Input Offset Voltage-Max: | 15mV |
| Gain Bandwidth Product: | 0.48MHz |
| Average Bias Current-Max: | 400pA |
| Supply Voltage: | 2V to 16V |
| Common Mode Rejection Ratio: | 91dB |
| Supply Current: | 0.1mA |
| Output Type: | CMOS |
| Power Supply Rejection Ratio: | 86dB |
| Operating Temp Range: | 0°C to 70°C |
| DC Voltage Gain: | 102dB |
| Low Noise: | 100nV/√Hz |
| Output Current: | 1mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The ICL7621DCBAZ is a dual channel low power monolithic CMOS operational amplifier. It is available in 8 pin SOIC package.
This device provides high performance operation at low supply voltages and selectable quiescent currents. It is an ideal design tool when ultra low input current and low power dissipation are desired. It operate at supply voltages ranging from ±1 V to ±8 V.
Features:
- Wide Operating Voltage Range . . . . . . . . . . . ±1 V to ±8 V
- High Input Impedance . . . . . . . . . . . . . . . . . . . . ..1012 Ω
- Input Current Lower Than BIFETs . . . . . . . . . . . 1 pA (Typ)
- Output Voltage Swing . . . . . . . . . . . . . . . . . . . .V+ and V-
- Available as Duals (Refer to ICL7611 for Singles)
- Low Power Replacement for Many Standard Op Amps
Applications:
- Portable Instruments
- Telephone Headsets
- Hearing Aid/Microphone Amplifiers
- Meter Amplifiers
- Medical Instruments
- High Impedance Buffers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10
$1.82
30
$1.80
125
$1.77
300
$1.75
1,250+
$1.70
Product Variant Information section
Available Packaging
Package Qty:
98 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount