Manufacturer Part #
ISL28113FEZ-T7A
IC OPAMP GP 1 CIRCUIT SC70-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Reel Package Style:SOT-353 (SC-88A, SC-70-5) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL28113FEZ-T7A - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 1 |
| Slew Rate-Nom: | 1V/µs |
| Input Offset Voltage-Max: | 4mV |
| Gain Bandwidth Product: | 2MHz |
| Average Bias Current-Max: | 20pA |
| Supply Voltage: | 1.8V to 5.5V |
| Common Mode Rejection Ratio: | 72dB |
| Supply Current: | 90µA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 71dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 85dB |
| Low Noise: | 29nV/√Hz |
| Output Current: | 22mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOT-353 (SC-88A, SC-70-5) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
250
$0.695
750
$0.68
1,250
$0.67
2,500
$0.66
5,000+
$0.645
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount