text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL28210FBZ

ISL28210 Series 20 V 12.5 MHz Rail to Rail SMT Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL28210FBZ - Technical Attributes
Attributes Table
Amplifier Type: J-Fet
No of Channels: 2
Slew Rate-Nom: 20V/µs
Input Offset Voltage-Max: 1300µV
Gain Bandwidth Product: 12.5MHz
Average Bias Current-Max: 5pA
Supply Voltage: 4.5V to 20V
Common Mode Rejection Ratio: 100dB
Supply Current: 3.8mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 115dB
Operating Temp Range: -40°C to +125°C
Low Noise: 6nV/√Hz
Output Current: 50mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
776
Multiple Of:
97
Total
$1,908.96
USD
Quantity
Unit Price
776+
$2.46
Product Variant Information section