Manufacturer Part #
ISL55210IRTZ-T7
ISL55210 Series 3 - 4.2 Vin 2200 MHz 5600 V/us Differential Amplifier - TQFN-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:TQFN-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL55210IRTZ-T7 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Slew Rate-Nom: | 5600V/µs |
| Input Offset Voltage-Max: | 1.4mV |
| Package Style: | TQFN-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The ISL55210IRTZ-T7 is a very wide band, fully differential amplifier. It is available in 16 pin TQFN package.
This device is intended for high dynamic range ADC input interface applications. This voltage feedback FDA design includes an independent output common mode voltage control. It offers a 4.0 GHz Gain Bandwidth Product with a very low input noise of 0.85 nV/√(Hz).
Features:
- Gain Bandwidth Product . . . . . . . . . . . . . . 4.0 GHz
- Input Voltage Noise . . . . . . . . . . . . . . . . . 0.85 nV/√(Hz)
- Differential Slew Rate . . . . . . . . . . . . . . . . 5,600 V/μs
- 2VP-P, 2-tone IM3 (200Ω) 100 MHz.. . . . . . -109 dBc
- Supply Voltage Range . . . . . . . . . . . . . . . . 3.0 V to 4.2 V
- Quiescent Power (3.3 V Supply) . . . . . . . . .115 mW
Applications:
- Low Power, High Dynamic Range ADC Interface
- Differential Mixer Output Amplifier
- SAW Filter Pre/Post Driver
- Differential Comms-DAC Output Driver
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$5.57
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TQFN-16
Mounting Method:
Surface Mount