text.skipToContent text.skipToNavigation

Manufacturer Part #

LM258D

LM258 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LM258D - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 5mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The LM258D circuits consist of two independent, highgain, internally frequency-compensated op-amps, which are specifically designed to operate from a single power supply over a wide range of voltages. The low-power supply drain is independent of the magnitude of the power supply voltage.

Features:

  • Internally frequency-compensated
  • Large DC voltage gain: 100 dB
  • Wide bandwidth (unity gain): 1.1 MHz (temperature compensated)
  • Very low supply current per operator essentially independent of supply voltage
  • Low input bias current: 20 nA (temperature compensated)
  • Low input offset voltage: 2 mV
  • Low input offset current: 2 nA
  • Input common-mode voltage range includes negative rails
  • Differential input voltage range equal to the power supply voltage
  • Large output voltage swing 0 V to (VCC+ - 1.5V)

View the Complete family of LM258 Amplifiers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$225.00
USD
Quantity
Unit Price
1,000
$0.225
3,000
$0.22
10,000+
$0.215
Product Variant Information section