Manufacturer Part #
LM2904EDR2G
LM2904E Series 32 V 1.5 mA Single Supply Dual Operational Amplifier - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi LM2904EDR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi LM2904EDR2G - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 2 |
| Slew Rate-Nom: | 0.6V/µs |
| Input Offset Voltage-Max: | 7mV |
| Gain Bandwidth Product: | 1MHz |
| Average Bias Current-Max: | 250nA |
| Supply Voltage: | 3V to 32V |
| Common Mode Rejection Ratio: | 70dB |
| Supply Current: | 1.5mA |
| Power Supply Rejection Ratio: | 100dB |
| Operating Temp Range: | -40°C to +105°C |
| DC Voltage Gain: | 100dB |
| Output Current: | 40mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,500
$0.0749
7,500
$0.073
10,000
$0.0725
25,000
$0.071
37,500+
$0.0694
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount