text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2904YDT

LM2904YDT Series 30 V 0.6 V/µs Low-Power Dual Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LM2904YDT - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 7mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
12500
Multiple Of:
2500
Total
$1,350.00
USD
Quantity
Unit Price
2,500
$0.111
5,000
$0.109
10,000
$0.108
37,500+
$0.105
Product Variant Information section